Sensata Crydom CL Series Solid State Relay, 5 A rms Load, Panel Mount, 280 V rms Load, 32 V dc Control
- RS Stock No.:
- 720-4035
- Mfr. Part No.:
- CL240D05
- Brand:
- Sensata / Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$68.43
(exc. GST)
$75.27
(inc. GST)
- RS Stock No.:
- 720-4035
- Mfr. Part No.:
- CL240D05
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Crydom | |
Maximum Load Current | 5 A rms | |
Mounting Type | Panel Mount | |
Maximum Load Voltage | 280 V rms | |
Minimum Load Voltage | 24 V rms | |
Minimum Control Voltage | 3 V dc | |
Maximum Control Voltage | 32 V dc | |
Switching Type | Zero Cross | |
Control Voltage Range | 3 → 32 V dc | |
Minimum Load Current | 150 mA rms | |
Terminal Type | Screw | |
Relay Type | Solid State Relay | |
Series | CL | |
Maximum Turn On Time | 1/2 cycle | |
Load Voltage Range | 24 → 280Vrms | |
Dimensions | 44.5 x 20.1 x 57.2mm | |
Capacitance | 8pF | |
Minimum Operating Temperature | -30°C | |
Standards Met | CE, RoHS Compliant | |
Special Features | LED Status Indicator, Redesigned Housing With Anti Rotation Barriers | |
Height | 57.2mm | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -30 → +80°C | |
Length | 44.5mm | |
Off State Leakage Current | 7 mA rms | |
Depth | 20.1mm | |
Select all | ||
---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 150 mA rms | ||
Terminal Type Screw | ||
Relay Type Solid State Relay | ||
Series CL | ||
Maximum Turn On Time 1/2 cycle | ||
Load Voltage Range 24 → 280Vrms | ||
Dimensions 44.5 x 20.1 x 57.2mm | ||
Capacitance 8pF | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE, RoHS Compliant | ||
Special Features LED Status Indicator, Redesigned Housing With Anti Rotation Barriers | ||
Height 57.2mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
Length 44.5mm | ||
Off State Leakage Current 7 mA rms | ||
Depth 20.1mm | ||