- RS Stock No.:
- 712-5137
- Mfr. Part No.:
- G3RV-SL700-D 230VAC
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5137
- Mfr. Part No.:
- G3RV-SL700-D 230VAC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
G3RV-SL700-D 230VAC – Standard Slim Solid State Relay.
The SSR – Solid state relay is a slim space saving relay and socket combination that provides large terminals with a reliable connection. High speed switching and a long electrical life including low power consumption are a few of the many features available with this series of SSR – solid state relay.
SSR Part number explained. G3RV-SL700-D 230VAC.
1. G3RV = Basic model name (solid state relay).
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) ( 1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) ( 1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
Features and Benefits G3RV-SL700-D 230VAC Standard SSR – Solid State Relay.
SPDT contact.
Standard SSR (no test switch type).
Slim Solid state relay.
Screw terminal.
DC output.
No indicator.
No test switch.
Input voltage 230 V ac.
Unsealed.
Standard SSR (no test switch type).
Slim Solid state relay.
Screw terminal.
DC output.
No indicator.
No test switch.
Input voltage 230 V ac.
Unsealed.
SSR – Solid State Relay Input Rating at 25°C Ambient Temperature.
Rated voltage 230 V ac.
Rated current AC 6.8 mA, 50 Hz, 8.1 mA 60 Hz.
Must operate voltage 207 V.
Must release voltage 1 V.
Rated current AC 6.8 mA, 50 Hz, 8.1 mA 60 Hz.
Must operate voltage 207 V.
Must release voltage 1 V.
SSR – Solid State Relay Output.
Rated load voltage 5 to 24 V dc
Load voltage range 3 to 26 V dc
Load current 100μA to 3 A
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 72 W (output voltage 24 V).
Load voltage range 3 to 26 V dc
Load current 100μA to 3 A
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 72 W (output voltage 24 V).
Additional Features G3RV-SL700-D 230VAC SSR – Solid State Relay.
Operate time 6 ms max.
Release time 60 ms max.
Output ON drop voltage 0.9 V (RMS).
Leakage current10 μA max at 24 V dc.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Release time 60 ms max.
Output ON drop voltage 0.9 V (RMS).
Leakage current10 μA max at 24 V dc.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Standards
UL 508, IEC, TUV.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 230 V ac |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 26.4 V dc |
Minimum Control Voltage | 207 V ac |
Control Voltage Range | 207 → 230 V ac |
Contact Configuration | SPST |
Load Voltage Range | 3 → 26.4V dc |
Minimum Load Voltage | 3 V dc |
Terminal Type | Screw |
Minimum Load Current | 100 μA |
Output Device | MOSFET |
Depth | 6.2mm |
Height | 99.2mm |
Length | 92.7mm |
Series | G3RV-SL |
Maximum Turn On Time | 6 ms |
Dimensions | 92.7 x 6.2 x 99.2mm |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 10 μA |
Maximum Operating Temperature | +55°C |
Manufacturer Part No. | G3RV-SL700-D 230VAC |
Operating Temperature Range | -30 → +55°C |