Sensata / Crydom DRA1 CMX Series Solid State Interface Relay, 10 V dc Control, 5 A Load, DIN Rail Mount
- RS Stock No.:
- 701-8477
- Mfr. Part No.:
- DRA1-CMX60D5
- Brand:
- Sensata / Crydom
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.27
(exc. GST)
$147.70
(inc. GST)
Units | Per unit |
1 + | $134.27 |
- RS Stock No.:
- 701-8477
- Mfr. Part No.:
- DRA1-CMX60D5
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Note
Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A
Sensata | Crydom Solid-State Interface Relay, 0 to 5A Output Current Range, Screw Terminals - DRA1-CMX Series - DRA1-CMX60D5
Manage the switching of an electrical load with this solid-state interface relay from Sensata | Crydom. As the component has no moving parts, there's little chance of wear for reduced maintenance needs. It's designed for mounting on a DIN rail for ease of installation. Cage-style screw terminals make wiring simple while providing secure connections that won't come loose, even in the event of heavy vibrations. You can use an SSR like this one for heating, lighting or motion control systems.
• LED status indicator for quick and convenient visual diagnostics
• Broad operating temperature range between -20°C and +80°C for use in demanding settings
• Maximum turn-on time of 1ms for a fast response
• Compact dimensions of 89.6 (L) x 10 (W) x 62.2mm (H) to maximise packing efficiency on your rail or PCB
• Broad operating temperature range between -20°C and +80°C for use in demanding settings
• Maximum turn-on time of 1ms for a fast response
• Compact dimensions of 89.6 (L) x 10 (W) x 62.2mm (H) to maximise packing efficiency on your rail or PCB
What's the operating voltage range of this interface relay?
This interface relay has an operating voltage range of 1 to 60V AC, so it's a good choice for use in low-power systems.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 10 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 60V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Input Current | 15mA |
Height | 61mm |
Series | DRA1 CMX |
Length | 89.6mm |
Depth | 10mm |
Output Device | AC; DC |
Minimum Load Current | 0 A |
Maximum Operating Temperature | +80°C |
Capacitance | 15pF |
Dimensions | 89.6 x 10 x 61mm |
Standards Met | CE, RoHS Compliant |
Maximum Turn On Time | 1 ms |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 100 μA |
Special Features | Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DRA1-CMX60D5 |
Related links
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 4 A...
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata / Crydom DRA Series Solid State Interface Relay 6 A Load,...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 8 A...
- Sensata / Crydom DRA Series Solid State Interface Relay 8 A Load,...
- Sensata / Crydom DRA1 CMX Series Solid State Interface Relay 3 A...