- RS Stock No.:
- 536-2690
- Mfr. Part No.:
- GNR10ACZ
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-2690
- Mfr. Part No.:
- GNR10ACZ
- Brand:
- Crouzet
Legislation and Compliance
Product Details
GNR Series, Single Phase, 22.5mm wide
90mm DIN rail or panel mounting
SCR output with overvoltage and transient protection
Direct bonded copper technology
IP20 integrated cover
LED display of input status
Epoxy free design
Dimensions: W22.5mm, D88.2mm, H120.75mm
SCR output with overvoltage and transient protection
Direct bonded copper technology
IP20 integrated cover
LED display of input status
Epoxy free design
Dimensions: W22.5mm, D88.2mm, H120.75mm
Caution
Current derating must be applied at temperatures above 25°C
Approvals
UL recognised; CSA
Approvals
UL recognised; CSA;TUV
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 180 V ac |
Maximum Control Voltage | 280 V ac |
Switching Type | Zero Crossing |
Control Voltage Range | 180 → 280 V ac |
Minimum Load Current | 100 mA |
Maximum Turn On Time | 20 ms |
Load Voltage Range | 24 → 280V ac |
Dimensions | 120.8 x 22.6 x 88.2mm |
Minimum Operating Temperature | -20°C |
Depth | 22.6mm |
Maximum Operating Temperature | +80°C |
Standards Met | CE, CSA, UL |
Operating Temperature Range | -20 → 80°C |
Length | 120.8mm |
Height | 88.2mm |
Off State Leakage Current | 0.1 mA |