Omron G3VM Series Solid State Relay, 0.15 A Load, PCB Mount, 350 V ac Load, 1.3 V Control
- RS Stock No.:
- 480-1188
- Mfr. Part No.:
- G3VM-353B
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-1188
- Mfr. Part No.:
- G3VM-353B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.15 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 350 V ac | |
| Minimum Load Voltage | 0 V ac | |
| Maximum Control Voltage | 1.3 V | |
| Switching Type | DC | |
| Control Voltage Range | Maximum of 1.3 V | |
| Minimum Load Current | 100 mA | |
| Contact Configuration | SP-NC | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | PDIP | |
| Load Voltage Range | 0 → 350V ac | |
| Series | G3VM | |
| Dimensions | 7.12 x 6.4 x 3.65mm | |
| Length | 7.1mm | |
| Height | 3.7mm | |
| Off State Leakage Current | 50 mA | |
| Depth | 6.4mm | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.15 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 350 V ac | ||
Minimum Load Voltage 0 V ac | ||
Maximum Control Voltage 1.3 V | ||
Switching Type DC | ||
Control Voltage Range Maximum of 1.3 V | ||
Minimum Load Current 100 mA | ||
Contact Configuration SP-NC | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style PDIP | ||
Load Voltage Range 0 → 350V ac | ||
Series G3VM | ||
Dimensions 7.12 x 6.4 x 3.65mm | ||
Length 7.1mm | ||
Height 3.7mm | ||
Off State Leakage Current 50 mA | ||
Depth 6.4mm | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
G3VM-353B MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-353B General purpose MOS FET relay offers a wealth of benefits required from maintenance free relays. NC (normally closed) through hole, DIP 6 package relay with 6-pin PCB relay terminals, high speed and a load voltage of 350 V.
Features and Benefits G3VM-353B General Purpose SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• DIP 6 – (package)
• Contact form SPST-NC 1b (normally closed).
• Through hole relay.
• PCB Terminals.
• 6 Relay terminals.
• Load voltage 350 V ac.
• Load current connection A, B 150 mA.
• Load current connection C 300 mA.
• Maximum resistance with output ON 15 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 85 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 3 ms max.
• Dielectric strength between I/O 2500 Vrms.
• Switches minute analogue signals.
• Switching AC and DC.
• RoHS Compliant.
• DIP 6 – (package)
• Contact form SPST-NC 1b (normally closed).
• Through hole relay.
• PCB Terminals.
• 6 Relay terminals.
• Load voltage 350 V ac.
• Load current connection A, B 150 mA.
• Load current connection C 300 mA.
• Maximum resistance with output ON 15 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 85 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 3 ms max.
• Dielectric strength between I/O 2500 Vrms.
• Switches minute analogue signals.
• Switching AC and DC.
• RoHS Compliant.
Additional Features G3VM-353B General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -40°C to +85°C, no icing or condensation.
• Soldering temperature 260°C.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -40°C to +85°C, no icing or condensation.
• Soldering temperature 260°C.
Other Application Examples.
• Electronic automatic exchange systems.
• Datacom (modem) systems.
• FA systems.
• Security equipment.
• Measurement devices.
• Datacom (modem) systems.
• FA systems.
• Security equipment.
• Measurement devices.
