Better World
Schneider Electric Harmony Relay Series Solid State Relay, 35 A Load, DIN Rail Mount
- RS Stock No.:
- 256-4794
- Mfr. Part No.:
- SSD1A335BDRC3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4794
- Mfr. Part No.:
- SSD1A335BDRC3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 35 A | |
| Mounting Type | DIN Rail | |
| Switching Type | Random Switching | |
| Minimum Load Current | 0.15 A | |
| Series | Harmony Relay | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 35 A | ||
Mounting Type DIN Rail | ||
Switching Type Random Switching | ||
Minimum Load Current 0.15 A | ||
Series Harmony Relay | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- MX
The Schneider Electric harmony solid state relay has 35 A rated current, 4 to 32 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.
DIN rail mount
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty

