Better World

Schneider Electric Harmony Relay Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-4792
Mfr. Part No.:
SSD1A335BDRC1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

35A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280V ac/dc

Minimum Load Voltage

90V ac/dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V

Series

Harmony Relay

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Random Switching

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508

Height

91.9mm

Width

22.5mm

Better World Product

Yes

COO (Country of Origin):
MX
The Schneider Electric harmony solid state relay has 35 A rated current, 4 to 32 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.

DIN rail mount

47 to 440 Hz operating frequency

IP20 degree of protection

Uninterrupted rated duty

Related links