Schneider Electric Harmony Relay Series Solid State Relay, 20 A Load, DIN Rail Mount, 32V dc Control

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
ANZ - SEBundle - PDP
RS Stock No.:
256-4783
Mfr. Part No.:
SSD1A320BDRC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Minimum Control Voltage

4V

Maximum Control Voltage

32V dc

Series

Harmony Relay

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

22.5mm

Standards/Approvals

IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508

Height

91.9mm

COO (Country of Origin):
MX
The Schneider Electric harmony solid state relay has 20 A rated current, 4 to 32 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.

DIN rail mount

47 to 440 Hz operating frequency

IP20 degree of protection

Uninterrupted rated duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy