Phoenix Contact PLC-OSC-230AC/300DC/ 1 Series Solid State Relay, DIN Rail Mount, 253 V dc Load
- RS Stock No.:
- 224-9885
- Mfr. Part No.:
- 2980720
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$107.569
(exc. GST)
$118.326
(inc. GST)
- RS Stock No.:
- 224-9885
- Mfr. Part No.:
- 2980720
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 253 V dc | |
| Minimum Load Voltage | 184 V dc | |
| Range | PLC | |
| Series | PLC-OSC-230AC/300DC/ 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 253 V dc | ||
Minimum Load Voltage 184 V dc | ||
Range PLC | ||
Series PLC-OSC-230AC/300DC/ 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with screw connection.
Mounting on NS 35/7,5 DIN rails,
Input: 230 V AC
Output: 12 - 300 V DC/1 A
Input: 230 V AC
Output: 12 - 300 V DC/1 A

