- RS Stock No.:
- 224-7585
- Mfr. Part No.:
- 2982126
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 224-7585
- Mfr. Part No.:
- 2982126
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Phoenix Contact Plug-in miniature solid-state relay, power solid-state relay.
1 N/O contact
Input: 60 V DC
Output: 3 - 33 V DC/5 A
Input: 60 V DC
Output: 3 - 33 V DC/5 A
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 66 V dc |
Minimum Load Voltage | 54 V dc |
Range | OPT |
Series | OPT-60DC/ 24DC/ 5 |
Related links
- Phoenix Contact OPT-60DC/ 48DC/100 Series Solid State Relay, DIN...
- Phoenix Contact OPT-60DC/ 24DC/ 2 Series Solid State Relay, DIN...
- Phoenix Contact OPT Series Solid State Relay, 30 A Load, PCB...
- Phoenix Contact PLC-OPT- 60DC/ 24DC/2 Series Solid State Interface...
- Phoenix Contact OPT-24DC/230AC/ 2 Series Solid State Relay, 2 A...
- Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay, 10 mA...
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay, PCB Mount
- Finder Series 39 Series Solid State Interface Relay, 66 V dc...