Schneider Electric SSM Series Solid State Relay, 30 A Load, DIN Rail Mount, 280 V ac Load
- RS Stock No.:
- 220-5158
- Mfr. Part No.:
- SSM1A130BD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$178.11
(exc. GST)
$195.92
(inc. GST)
- RS Stock No.:
- 220-5158
- Mfr. Part No.:
- SSM1A130BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 30 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 90 V ac | |
| Switching Type | Zero voltage | |
| Minimum Load Current | 0.15 A | |
| Range | Harmony Relay | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Series | SSM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 30 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 90 V ac | ||
Switching Type Zero voltage | ||
Minimum Load Current 0.15 A | ||
Range Harmony Relay | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Series SSM | ||
- COO (Country of Origin):
- MX
The Schneider electric zelio solid-state relays offer slim interfaces, modular DIN rail and panel mount relays. A complete, innovative and compact solution for industrial applications. Solid state relay din rail mount input 90-280vac, Output 24-280vac, 20a.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC

