Siemens 3RF2 Series Solid State Relay, 10 A Load, Surface Mount, 460 V Load, 15V Control

Subtotal (1 unit)*

$322.10

(exc. GST)

$354.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.10

*price indicative

RS Stock No.:
213-0728
Mfr. Part No.:
3RF2310-1AA04-0KN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

15V

Minimum Control Voltage

5V

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

100mm

Length

91mm

Standards/Approvals

CE, CSA, EAC

Width

22.5mm

COO (Country of Origin):
DE
The Siemens solid state contactor device non-wearing and silent and are therefore ideal for noise-sensitive areas. This contactor also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. This contactor available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.

In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.

The compact design saves space on the mounting rail

The solid-state contactor are available as single-phase or three-phase devices

Related links