Schneider Electric SSM1 Series Solid State Relay, 55 A Load, DIN Rail Mount
- RS Stock No.:
- 212-4777
- Mfr. Part No.:
- SSM1A455BD
- Brand:
- Schneider Electric
- RS Stock No.:
- 212-4777
- Mfr. Part No.:
- SSM1A455BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 55 A | |
| Mounting Type | DIN Rail | |
| Switching Type | Zero voltage switching | |
| Range | Harmony Relay | |
| Minimum Load Current | 0.15 A | |
| Contact Configuration | SPST | |
| Output Device | SCR output | |
| Series | SSM1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 55 A | ||
Mounting Type DIN Rail | ||
Switching Type Zero voltage switching | ||
Range Harmony Relay | ||
Minimum Load Current 0.15 A | ||
Contact Configuration SPST | ||
Output Device SCR output | ||
Series SSM1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Schneider Electric SSM1A455BD is a solid state relay for DIN rail mount .
IP degree of protection IP20

