Schneider Electric SSM1 Series Solid State Relay, 45 A Load, DIN Rail Mount, 280 V Load
- RS Stock No.:
- 211-8409
- Mfr. Part No.:
- SSM1A145BD
- Brand:
- Schneider Electric
- RS Stock No.:
- 211-8409
- Mfr. Part No.:
- SSM1A145BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 45 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V | |
| Minimum Load Voltage | 24 V | |
| Switching Type | Zero Voltage Switching | |
| Minimum Load Current | 0.15 A | |
| Range | Harmony | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 24 → 280V | |
| Series | SSM1 | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 106 x 88 x 44mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 44mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 88mm | |
| Capacitance | 8pF | |
| Maximum Operating Temperature | +80°C | |
| Length | 106mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 45 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V | ||
Minimum Load Voltage 24 V | ||
Switching Type Zero Voltage Switching | ||
Minimum Load Current 0.15 A | ||
Range Harmony | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Load Voltage Range 24 → 280V | ||
Series SSM1 | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 106 x 88 x 44mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 44mm | ||
Minimum Operating Temperature -40°C | ||
Height 88mm | ||
Capacitance 8pF | ||
Maximum Operating Temperature +80°C | ||
Length 106mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Schneider Electrics solid state relay with input voltage of 3 to 32 Vdc.
Removal Latch
Dust Protection
Self-locks
Dust Protection
Self-locks

