Panasonic PhotoMOS Series Solid State Relay, 4 A Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6888
- Mfr. Part No.:
- AQY211G2S
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-6888
- Mfr. Part No.:
- AQY211G2S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 4 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 40 V | |
| Minimum Load Voltage | 32 V | |
| Switching Type | AC/DC | |
| Minimum Load Current | 1.6 A | |
| Range | AQY | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Series | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 4 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 40 V | ||
Minimum Load Voltage 32 V | ||
Switching Type AC/DC | ||
Minimum Load Current 1.6 A | ||
Range AQY | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Series PhotoMOS | ||
- COO (Country of Origin):
- JP
The Panasonic Miniature SOP4-pin type with high capacity up to 1.6A.
Continuous load current: Max. 1.6A high capacity (AQY211G2S)
Low on resistance: Typ. 0.1 O (AQY211G2S)
Broad line-up of high capacity types
Low on resistance: Typ. 0.1 O (AQY211G2S)
Broad line-up of high capacity types
