Better World
Schneider Electric SSL Series Solid State Interface Relay, 30 V dc Control, 2 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5248
- Mfr. Part No.:
- SSL1A12BDRPR
- Brand:
- Schneider Electric
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.45
(exc. GST)
$74.19
(inc. GST)
Units | Per unit |
1 + | $67.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5248
- Mfr. Part No.:
- SSL1A12BDRPR
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 2 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 16 V dc |
Control Voltage Range | 16 → 30 V dc |
Switching Type | Random Voltage Switching |
Contact Configuration | SPST |
Load Voltage Range | 24 → 250V ac |
Minimum Load Voltage | 16 V dc |
Terminal Type | Screw |
Output Device | SCR |
Series | SSL |
Better World Verification | Green Premium |
Minimum Load Current | 0.07 A |
Better World Product | Yes |
Range | Harmony Relay |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | SSL1A12BDRPR |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- Schneider Electric SSL Series Solid State Relay PCB Mount 12 V dc Control
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay