Schneider Electric Harmony Relay Solid State Interface Relay, Control:30V dc Screw Screw
- RS Stock No.:
- 203-5236
- Mfr. Part No.:
- SSL1D03BDPV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.46
(exc. GST)
$116.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 73 left, shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.46 |
*price indicative
- RS Stock No.:
- 203-5236
- Mfr. Part No.:
- SSL1D03BDPV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 30V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Solid State Interface Relay, 2500V Input/Output Dielectric Strength, SPNO Configuration - Harmony Relay Series - SSL1D03BDPV
Keen to boost the switching capability of your applications? This MOSFET solid state interface relay from Schneider Electric controls large voltage outputs from minimal inputs to switch equipment on and off in a flash. The preassembled unit saves you the effort of putting everything together. For durability, a tough plastic casing safeguards internal wires and contacts against external impacts. The device also carries an IP20 rating, making it touch-proof, to help prevent shocking surprises. Screw terminals keep conductors firmly in place to limit chance disconnections that lead to service interruptions.
Features & Benefits
• Self-extinguishing housing for workplace fire safety
• Small size of 6.2 (W) x 96.5 (H) x 79.5mm (D), so it fits easily in tight spaces
• Broad operating temperature range between -20°C and +70°C for use in tough conditions
Applications
• Medical equipment
• Automated industrial systems
• HVAC installations
• Domestic appliances
How do I choose the right solid state interface relay for my application?
You should compare the demands of your system with the technical capabilities of the solid state interface relay. Here, current and voltage ratings are especially important as incompatibility could damage your device and equipment.
Related links
- Schneider Electric Harmony Relay Series Solid State Interface Relay 3.5 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 0.1 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 3.5 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 0.1 A Load, Screw Fitting Mount
- Schneider Electric SSL Series Solid State Interface Relay 2 A Load, Screw Fitting Mount
- Schneider Electric SSL Series Solid State Interface Relay 2 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 12 A Load, DIN Rail Mount

