- RS Stock No.:
- 111-3013
- Mfr. Part No.:
- G3RV-SR500-D AC/DC24
- Brand:
- Omron
34 In Global stock for delivery within 5 working day(s)
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.89
(exc. GST)
$105.48
(inc. GST)
Units | Per unit |
1 + | $95.89 |
- RS Stock No.:
- 111-3013
- Mfr. Part No.:
- G3RV-SR500-D AC/DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
G3RV-SR500-D AC/DC24 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
This I/O SSR-Solid state relay has a lower profile up to 25% of other standard SSR allowing further downsizing of the control panel. An optimal slim design relay that includes high frequency and high speed opening and closing of the SSR –solid state relay.
Features and Benefits G3RV-SR500-D AC/DC24 I/O Slim SSR – Solid State Relay.
Push-In Plus terminal.
Release lever for easy relay locking and release.
60% Reduced wiring time.
DC Applicable output load.
Rated input voltage 24 V ac.
Slim compact design.
DC output – MOS FET.
High frequency.
High speed opening and closing.
Easy wiring.
Release lever for easy relay locking and release.
60% Reduced wiring time.
DC Applicable output load.
Rated input voltage 24 V ac.
Slim compact design.
DC output – MOS FET.
High frequency.
High speed opening and closing.
Easy wiring.
SSR – Solid State Relay Input Rating at ambient 25°C.
Rated current AC – 5 mA 50 Hz, 5.1 mA 60 Hz.
Rated Current DV – 4.3 mA.
Must operate voltage 21.6 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
Rated Current DV – 4.3 mA.
Must operate voltage 21.6 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
Rated load voltage 5 to 24 V dc.
Load voltage range 3 to 26.4 V dc.
Load current 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 hZ, 1 cycle.
Applicable load capacity 72 W, output voltage 34 V dc.
Load voltage range 3 to 26.4 V dc.
Load current 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 hZ, 1 cycle.
Applicable load capacity 72 W, output voltage 34 V dc.
Additional Features of G3RV-SR500-D AC/DC24 SSR – Solid State Relay.
Operate time 6 ms max.
Release time 60 ms max.
Output ON resistance 0.3 Ω max at 24 V dc.
Leaked current 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category DC-12.
Rated insulation voltage 240 V.
Release time 60 ms max.
Output ON resistance 0.3 Ω max at 24 V dc.
Leaked current 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category DC-12.
Rated insulation voltage 240 V.
Suitable SSR – Solid State DIN Rails.
Suitable End Plate for the SSR –Solid State Relay.
Part number PFP-M, stock number 8278419.
Suitable Spacer Plate for the SSR- Solid State Relay.
Part number PFP-S, Stock number 8278412.
Standards
UL 508, E64562. CE.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 24 V ac/dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 26.4 V dc |
Control Voltage Range | Maximum of 24 V ac/dc |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 3 → 26.4V dc |
Minimum Load Voltage | 3 V dc |
Terminal Type | Push In |
Number of Poles | 1 |
Series | G3RV-SR |
Height | 90mm |
Length | 6.2mm |
Minimum Load Current | 100 μA |
Depth | 78mm |
Output Device | MOSFET |
Off State Leakage Current | 10 μA |
Standards Met | CE, CULus, TUV Certification |
Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products |
Maximum Turn On Time | 6 ms |
Dimensions | 6.2 x 78 x 90mm |
Operating Temperature Range | -30 → +55°C |
Manufacturer Part No. | G3RV-SR500-D AC/DC24 |
Related links
- Omron Dual-Channel Emergency Stop Safety Relay 2 Safety Contacts
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV Series Solid State Interface Relay DIN Rail Mount
- Omron Dual-Channel Emergency Stop Safety Switch/Interlock Safety...
- Celduc XK Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Relay DIN Rail Mount, 240 V Load