Allen Bradley 700-SCZN Series Solid State Relay, 3 A Load, DIN Rail, Panel Mount, 600 V ac/dc Load, 32 V ac/dc Control
- RS Stock No.:
- 265-722
- Mfr. Part No.:
- 700-SCZN3Z26
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-722
- Mfr. Part No.:
- 700-SCZN3Z26
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600 V ac/dc | |
| Minimum Load Voltage | 48 V ac/dc | |
| Minimum Control Voltage | 3 V ac/dc | |
| Maximum Control Voltage | 32 V ac/dc | |
| Series | 700-SCZN | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600 V ac/dc | ||
Minimum Load Voltage 48 V ac/dc | ||
Minimum Control Voltage 3 V ac/dc | ||
Maximum Control Voltage 32 V ac/dc | ||
Series 700-SCZN | ||
- COO (Country of Origin):
- JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.
3 A max continuous load current
100 to 240V AC max load voltage options
4 to 24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
100 to 240V AC max load voltage options
4 to 24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
