Gefran GTZ Series Solid State Relay, 75 A Load, DIN Rail Mount, 530 V Load, 32 V Control
- RS Stock No.:
- 176-649
- Mfr. Part No.:
- GTZ-25/48-D-0 (480V/3X25A)
- Brand:
- Gefran
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-649
- Mfr. Part No.:
- GTZ-25/48-D-0 (480V/3X25A)
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 530 V | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 5 → 32 V dc | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Solid State Relay | |
| Series | GTZ | |
| Load Voltage Range | 24 → 530V ac | |
| Dimensions | 127 x 80 x 150mm | |
| Depth | 80mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 127mm | |
| Height | 150mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 530 V | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 5 → 32 V dc | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Series GTZ | ||
Load Voltage Range 24 → 530V ac | ||
Dimensions 127 x 80 x 150mm | ||
Depth 80mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 127mm | ||
Height 150mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- IT
GTZ - Solid state contactor with heatsink
3-phase SSR
With heatsink
Zero crossing switching
Nominal current: 3 x 25 / 40 / 55 Aeff
Overheating and overvoltage protection
With heatsink
Zero crossing switching
Nominal current: 3 x 25 / 40 / 55 Aeff
Overheating and overvoltage protection
Approvals
CE, UL
Semiconductor Contactors
A range of complete ready to use devices that comprise relay and heat sink in one compact DIN rail mountable unit. Typical applications include control of non motor loads where high operating frequencies are encountered.
