DIN Rail Solid State Relay Heatsink for use with 77.25 Series

  • RS Stock No. 800-2966
  • Mfr. Part No. 077.25
  • Manufacturer Finder
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

77 Series - Hockey Puck Solid State Relays

Finder 77 Series - 25, 40 and 50 A panel solid state relays, hockey puck style, specially designed for heater control applications.

48 to 600V ac output
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Specifications
Attribute Value
Accessory Type Heatsink
For Use With 77.25 Series
Series 77 Series
Mounting Type DIN Rail
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 84.99
(exc. GST)
$ 93.49
(inc. GST)
units
Per unit
1 +
$84.99
Related Products
CMRD/A Series, 240/480/600Vac, ac O/P SSRs Zero Voltage ...
Description:
CMRD/A Series, 240/480/600Vac, ac O/P SSRs Zero Voltage Switching Random Turn-on (55A 240V ac. only)SCR OutputSPST-NO Contact arrangement Integral heatsink and DIN rail clipLED Status Indicator Integral safety cover which provides a fingerproof solution Dimensions: H109.2 x W44.5 x D76.2mm ...
ELR Series load and interface relay Electronic interface ...
Description:
ELR Series load and interface relay Electronic interface relays replace an entire reversing contactor circuit - including control input and load wiring lock mechanism Contactless switching in the voltage zero point does not generate additional high-frequency interfering pulses. Input and ...
Gradual starter motor for three-phase motors Current relay ...
Description:
Gradual starter motor for three-phase motors Current relay with soft start to allow consumption and low-frequency interference to be reducedSector diagnostic:frequency value, phase, presence and rotation, cabling in star or triangle.Output diagnostic (motor):speed and cabling.Status display with 3 colour ...
Contactor - 3RF23 Range Single phase currents up ...
Description:
Contactor - 3RF23 Range Single phase currents up to 50A AC can be switched2 voltage ranges available both with 24Vdc control voltage Isolation voltage; 600Vac Blocking voltage 800Vac (24-230Vac version), 1200Vac (48-460Vac version)LED status indicator Zero point switching for resistive ...