Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 204-7767
- Mfr. Part No.:
- 2966809
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$498.94
(exc. GST)
$548.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $49.894 | $498.94 |
*price indicative
- RS Stock No.:
- 204-7767
- Mfr. Part No.:
- 2966809
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Contact Configuration | SPST | |
| Series | PLC | |
| Manufacturer Part No. | 2966809 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Contact Configuration SPST | ||
Series PLC | ||
Manufacturer Part No. 2966809 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for input functions. It consist of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay. It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 230 V AC/220 V DC.
1 N/O contact
-25°C to 60°C ambient temperature
Yellow LED operating voltage display
-25°C to 60°C ambient temperature
Yellow LED operating voltage display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT24DC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-PT-EIK Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC- 24DC/230AC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OSC- 24DC/ 24DC/ 10/R Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT-110DC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
