SMC Solenoid Valve VXZ262KLA, 2 port(s) , NC, 230 V ac, 1in
- RS Stock No.:
- 893-8467
- Mfr. Part No.:
- VXZ262KLA
- Brand:
- SMC
Price Each**
$308.71
(exc. GST)
$339.58
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $308.71 |
**price indicative
Related links
- SMC Solenoid Valve VXS265KLA NC 1in
- Burkert Solenoid Valve 222143 NC 1in
- Burkert Solenoid Valve 140898 NC 1in
- Burkert Solenoid Valve 349744 NC 1in
- Burkert Solenoid Valve 221637 NC 1in
- Burkert Solenoid Valve 078725 NC 1in
- Burkert Solenoid Valve 221858 NC 1in
- EMERSON ? ASCO Solenoid Valve E210D004SCA8 NC 1in