- RS Stock No.:
- 893-8449
- Mfr. Part No.:
- VXZ230EL
- Brand:
- SMC
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$136.65
(exc. GST)
$150.31
(inc. GST)
Units | Per unit |
1 + | $136.65 |
- RS Stock No.:
- 893-8449
- Mfr. Part No.:
- VXZ230EL
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VXZ2-A Two Port Pilot Operated Solenoid Valve
Pilot operated solenoid valve range from SMCs VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4 to 1 and 10 and 12mm one touch fittings
Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 12mm |
Connection | 12 mm One Touch Fitting |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | VXZ |
Body Material | Resin |
Maximum Working Pressure | 7 bar |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Thread Standard or Connection Type | Push In |
Minimum Operating Temperature | -20°C |