SMC Solenoid Valve VXED2130-02F-5DO1, 2 Port, NC, 24V dc

Subtotal (1 unit)*

$155.09

(exc. GST)

$170.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.09

*price indicative

RS Stock No.:
668-1850
Mfr. Part No.:
VXED2130-02F-5DO1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Supply Voltage

24V dc

Number of Ports

2

Default Valve Position

NC

Orifice Diameter

10mm

Application

Air, Water

Body Material

Brass

Series

VXED21

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
JP

SMC VXED21 Series Solenoid Valve, 24V DC Supply Voltage, 1/4 inches Connection size - VXED2130-02F-5DO1


This solenoid valve is a 2/2 pilot operated model designed to efficiently control fluid flow in various applications. Operating at a supply voltage of 24V DC, it features a robust brass body and offers 1/4 inch G female connections. With an orifice diameter of 10mm, this NC solenoid valve is suitable for both air and water. Its environmental resilience is guaranteed with a maximum operating pressure of 15 bar and an operating temperature range of -10 to +60 °C.

Features & Benefits


• Energy-efficient design reduces power consumption by approximately one-third

• Durable brass construction ensures long-lasting performance in industrial settings

• Built-in surge voltage suppression provides reliable operation

• Easily interchangeable solenoid coil allows for easy maintenance

• Designed for harsh environments with an IP65 rating for dust tightness

• Versatile for applications involving air, water, and oil

Applications


• Ideal for fluid control in pneumatic systems

• Utilised in water treatment processes for improved operation

• Implemented in automation for precise fluid dispensing

• Essential component in packaging machinery for accurate sealing processes

• Commonly used in HVAC systems for temperature regulation

What is the maximum working pressure of this valve?


The maximum working pressure is 15 bar, ensuring effective control in high-pressure applications.

How does the energy-saving feature benefit my system?


The energy-saving design significantly reduces power consumption, leading to lower operational costs and improved energy efficiency.

Can this valve be used with fluids other than water?


Yes, it is compatible with air and oil as well, making it versatile for various applications.

What precautions should be taken for low-temperature operation?


Adequate measures must be implemented to prevent the freezing of fluids, especially when the ambient temperature drops below 0 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy