- RS Stock No.:
- 610-8936
- Mfr. Part No.:
- SCG356B002VMS.24/DC
- Brand:
- EMERSON – ASCO
Available for back order.
Added
Price (ex. GST) Each
$248.85
(exc. GST)
$273.73
(inc. GST)
Units | Per unit |
1 - 5 | $248.85 |
6 + | $245.83 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-8936
- Mfr. Part No.:
- SCG356B002VMS.24/DC
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Product Details
Direct control 3//2 solenoid valves, series 356
3//2 NC direct control solenoid valves.
Compact and lightweight for easy installation.
No minimum control pressure.
Standard manual control.
Brass body.
Pluggable connectors.
Mounted via 2 tapped holes on lower section.
Compact and lightweight for easy installation.
No minimum control pressure.
Standard manual control.
Brass body.
Pluggable connectors.
Mounted via 2 tapped holes on lower section.
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 3/2 |
Orifice Diameter | 1.6mm |
Series | 356 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +100 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +100°C |
Maximum Opening Time | 10ms |
Maximum Closing Time | 10ms |
Flow Factor Kv | 0.08m³/h |