RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 255-4183
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$358.61
(exc. GST)
$394.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $358.61 |
| 10 - 99 | $351.43 |
| 100 + | $286.84 |
*price indicative
- RS Stock No.:
- 255-4183
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G Female | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Gas, Liquid, Oil, Water | |
| Type | 2/2 | |
| Orifice Diameter | 18mm | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 → +90°C | |
| Servo Assist | Yes | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 5.56m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G Female | ||
Operation Solenoid | ||
Default Valve Position NC | ||
Suitable Applications Air, Gas, Liquid, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 18mm | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +90°C | ||
Servo Assist Yes | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 5.56m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Servo Assisted Solenoid Valve (2/2 NC)
A simple and compact servo assisted solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the servo solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring NBR seals for excellent resistance to water, heat, acids and other chemicals.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Servo assisted operation
- Compact design
- Class H coils
- NBR seals
- Power rating of 6.5W
- Working pressure range of 0.15 – 16 bar
- Dimensions of 81x56.7x90.9 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
