- RS Stock No.:
- 255-4173
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$277.78
(exc. GST)
$305.56
(inc. GST)
Units | Per unit |
1 - 9 | $277.78 |
10 - 99 | $272.20 |
100 + | $222.20 |
- RS Stock No.:
- 255-4173
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Guided Diaphragm Solenoid Valve (2/2 NC)
A simple and compact diaphragm action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the diaphragm solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring NBR seals for excellent resistance to water, heat, acids and other chemicals.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Diaphragm operation
- Compact design
- Class H coils
- NBR seals
- Power rating of 14VA
- Working pressure range of 0 – 16 bar
- Dimensions of 72.5x66x105 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +90°C |
Servo Assist | No |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Flow Factor Kv | 6.63m³/h |