RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 255-4152
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$209.01
(exc. GST)
$229.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $209.01 |
| 10 - 99 | $204.83 |
| 100 + | $167.25 |
*price indicative
- RS Stock No.:
- 255-4152
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in G Female | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Gas, Liquid, Oil, Water | |
| Type | 2/2 | |
| Orifice Diameter | 3mm | |
| Body Material | Brass | |
| Maximum Working Pressure | 7 bar | |
| Operating Temperature Range | -10 → +140°C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +140°C | |
| Flow Factor Kv | 0.20m³/h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G Female | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Gas, Liquid, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 3mm | ||
Body Material Brass | ||
Maximum Working Pressure 7 bar | ||
Operating Temperature Range -10 → +140°C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Connection Gender Female | ||
Maximum Operating Temperature +140°C | ||
Flow Factor Kv 0.20m³/h | ||
- COO (Country of Origin):
- IT
RS PRO Direct Action Solenoid Valve (2/2 NC)
A simple and compact direct action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the direct acting solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to temperatures, pressure and chemicals.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Direct acting operation
- Compact design
- Class H coils
- Power rating of 8W
- Working pressure range of 0 – 7 bar
- Dimensions of 37x29x56.1 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
- Automation
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
