- RS Stock No.:
- 233-7473
- Mfr. Part No.:
- VXF21AAG
- Brand:
- SMC
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$162.38
(exc. GST)
$178.62
(inc. GST)
Units | Per unit |
1 + | $162.38 |
- RS Stock No.:
- 233-7473
- Mfr. Part No.:
- VXF21AAG
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VXF2 series 2 port solenoid valve for dust collector has added larger port sizes and has added the flange and flange body type. It also has a low noise construction with the option of a silencer. The VXFC controller is dedicated for the VXF2.
Improved durability
Improved armature durability
Flame resistant
Improved armature durability
Flame resistant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Solenoid |