- RS Stock No.:
- 467-923
- Mfr. Part No.:
- 134430
- Brand:
- Burkert
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$457.14
(exc. GST)
$502.85
(inc. GST)
Units | Per unit |
1 - 5 | $457.14 |
6 + | $449.82 |
- RS Stock No.:
- 467-923
- Mfr. Part No.:
- 134430
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 2-port 1/2in G female solenoid valve is especially characterised by its design in which there is fluid separation is done by the inclusion of a diaphragm seal in the pilot valve. This enables the coil to remain protected from the effects of challenging applications. It is less sensitive to dirty fluids. This valve is corrosion resistant due to a separating diaphragm. It is suitable for use with neutral gases and liquids.
Product Application Information:
This range of Burkert solenoid valves satisfies the European standards for drinking water.
Product Application Information:
This range of Burkert solenoid valves satisfies the European standards for drinking water.
Features and Benefits
Supply voltage is 24VDC
Flow factor (Kv) is 4m³/h
Maximum working pressure is 10bar
Servo-assisted diaphragm valve up to DN65 orifice
Long-life solenoid system
Highly reliable
Opening and closing time are controlled by integrated restrictor screws
Lockable manual override as standard
NBR seal material
Power consumption is 8W
Operating temperature ranging between 0°C and 55°C
Flow factor (Kv) is 4m³/h
Maximum working pressure is 10bar
Servo-assisted diaphragm valve up to DN65 orifice
Long-life solenoid system
Highly reliable
Opening and closing time are controlled by integrated restrictor screws
Lockable manual override as standard
NBR seal material
Power consumption is 8W
Operating temperature ranging between 0°C and 55°C
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Neutral Media |
Type | 2/2 |
Orifice Diameter | 13mm |
Body Material | Brass |
Series | 5282 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | 0 → +55 °C |
Servo Assist | Yes |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | 0°C |
Maximum Opening Time | 0.8s |
Maximum Closing Time | 4s |
Flow Factor Kv | 4m³/h |