- RS Stock No.:
- 176-2059
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$239.14
(exc. GST)
$263.05
(inc. GST)
Units | Per unit |
1 - 4 | $239.14 |
5 + | $196.83 |
- RS Stock No.:
- 176-2059
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro indirect acting solenoid valves. Normally open and normally closed versions available. Solenoids available separately
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 25 bar
- Operating temperature: - 10 °C to + 80 °C
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 25 bar
- Operating temperature: - 10 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2/2 |
Orifice Diameter | 12mm |
Body Material | Brass |
Maximum Working Pressure | 13.8 bar |
Operating Temperature Range | -10 → +140 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +140°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 3.03m³/h |
Related links
- RS PRO Solenoid Valve NC, 1/4in
- RS PRO Solenoid Valve NC, 1/8in
- Norgren Solenoid Valve 8240200.9100.00000 NC, 1/2in
- SMC Solenoid Valve VXA2120-01F-1 NC, 1/8in
- SMC Solenoid Valve VXA2240-02F-1 NC, 1/4in
- SMC Solenoid Valve VXA2120V-01F-1 NC, 1/8in
- SMC Solenoid Valve VXA2260-04F-1 NC, 1/2in
- SMC Solenoid Valve VNB104B-F8A NC, 1/4in