- RS Stock No.:
- 176-2055
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$148.70
(exc. GST)
$163.57
(inc. GST)
Units | Per unit |
1 - 4 | $148.70 |
5 + | $122.38 |
- RS Stock No.:
- 176-2055
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro direct acting 2/2 solenoid valves. Normally closed. Solenoids available separately.
- Size: 1/4"
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
- Size: 1/4"
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2/2 |
Orifice Diameter | 3mm |
Body Material | Brass |
Maximum Working Pressure | 40 bar |
Operating Temperature Range | -10 → +140 °C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +140°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 0.21m³/h |