- RS Stock No.:
- 144-0809
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$594.54
(exc. GST)
$653.99
(inc. GST)
Units | Per unit |
1 - 4 | $594.54 |
5 + | $489.30 |
- RS Stock No.:
- 144-0809
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 3/8 in G |
Operation | Pilot |
Default Valve Position | NO |
Suitable Applications | Gas, Liquid |
Body Material | Brass |
Series | SOL |
Maximum Working Pressure | 15 bar |
Operating Temperature Range | -20 → +90 °C |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 1.7m³/h |