- RS Stock No.:
- 136-6505
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-40-V-1P4-8
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$203.76
(exc. GST)
$224.14
(inc. GST)
Units | Per unit |
1 + | $203.76 |
- RS Stock No.:
- 136-6505
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-40-V-1P4-8
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Multiple-Medium Solenoid Valve, 2/2, 24V DC - VZWD-L-M22C-M-G14-40-V-1P4-8
This Festo solenoid valve regulates the movement of fluids to keep your equipment operating efficiently. It's an NC (normally closed) valve, which has a direct-acting mechanism that means it switches quickly to an open state. The flexible mechanical spring-return means it returns swiftly to its original position after operation. This allows the valve to work continuously without manual intervention. Use this solenoid valve in your automated production processes to improve performance.
• IP65 (ingress protection) rating safeguards against dust entry and water damage
• Cast brass housing material regulates temperature, for safe use with hot liquids
• Lightweight of 550g for easy manual handling
• Cast brass housing material regulates temperature, for safe use with hot liquids
• Lightweight of 550g for easy manual handling
Applications
• Food and beverage plants
• Agricultural industry
• Water supply systems
• Medical technology
• Agricultural industry
• Water supply systems
• Medical technology
How many ports does this Festo solenoid valve have?
This device has two ports and two positions – NO and NC (normally open and normally closed) – so it's a 2/2 valve.
What are the switching times of this valve?
This valve is activated within 20 milliseconds of being switched on, and deactivated within 18 milliseconds of being switched off. This means that it's very responsive and fast-acting.