- RS Stock No.:
- 125-4081
- Mfr. Part No.:
- 550198DIS
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 125-4081
- Mfr. Part No.:
- 550198DIS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
General Purpose Two Port Solenoid Valve
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.
Suitable Applications:
Compressors
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in BSP Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +90 °C |
Hazardous Area Certification | IECEx |
Connection Gender | Female |
Maximum Operating Temperature | +90°C |
Thread Standard or Connection Type | BSP |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 8.4m³/h |