EMERSON ? ASCO Solenoid Valve G356C134S1V01FH, 3 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-434
- Mfr. Part No.:
- G356C134S1V01FH
- Brand:
- EMERSON – ASCO
N
Subtotal (1 unit)*
$92.82
(exc. GST)
$102.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.82 |
*price indicative
- RS Stock No.:
- 432-434
- Mfr. Part No.:
- G356C134S1V01FH
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 356 | |
| Body Material | Brass | |
| Maximum Working Pressure | 15 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 0.83L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 356 | ||
Body Material Brass | ||
Maximum Working Pressure 15 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 0.83L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Asco solenoid valve exemplifies precision and efficiency, tailored for diverse applications. Designed as a 3-way, normally closed valve, it's engineered to provide reliable operation across varying flow and pressure conditions. Its compact and lightweight construction ensures seamless integration into existing systems without compromising functionality. With a robust build using materials such as brass and stainless steel, this valve not only stands up to the rigours of demanding environments but also adheres to industry standards, including certifications such as UL429 and EN 60335. This valve's easy maintenance features, including quick disassembly of the core tube, further enhance its operational efficiency, making it an ideal choice for those seeking reliability and performance.
Wide range of flow and pressure ratings for versatile applications
Quick disassembly allows for easy maintenance and minimal downtime
The manual operator facilitates straightforward installation, enhancing user experience
Interchangeability between AC and DC solenoids without disassembly optimises flexibility
Compact design reduces installation space requirements, making it suitable for constrained environments
Materials used ensure compatibility with a variety of fluids, expanding operational scope
Electrical safety standards provide peace of mind in operational scenarios
Quick disassembly allows for easy maintenance and minimal downtime
The manual operator facilitates straightforward installation, enhancing user experience
Interchangeability between AC and DC solenoids without disassembly optimises flexibility
Compact design reduces installation space requirements, making it suitable for constrained environments
Materials used ensure compatibility with a variety of fluids, expanding operational scope
Electrical safety standards provide peace of mind in operational scenarios
Related links
- EMERSON ? ASCO Solenoid Valve G356C135S0V01FH NC 1/4in
- EMERSON ? ASCO Solenoid Valve G356C135S19FLFH NC 1/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01-230V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve E314K121S1V01-230V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in