- RS Stock No.:
- 255-3012
- Mfr. Part No.:
- 400127-198
- Brand:
- EMERSON – ASCO
3 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.12
(exc. GST)
$66.13
(inc. GST)
Units | Per unit |
1 + | $60.12 |
- RS Stock No.:
- 255-3012
- Mfr. Part No.:
- 400127-198
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Asco coil, CM22 coil type has 115/120 VAC rated voltage with 50/60 Hz operating frequency and 4 W power, F class.
Spade plug connection coil
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115/120 V |
For Use With | Solenoid Valves |
Series | 238, 256, 356 |