- RS Stock No.:
- 240-5839
- Mfr. Part No.:
- 5420930220
- Brand:
- EMERSON – AVENTICS
8 In Global stock for delivery within 10 working day(s)
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$150.45
(exc. GST)
$165.49
(inc. GST)
Units | Per unit |
1 + | $150.45 |
- RS Stock No.:
- 240-5839
- Mfr. Part No.:
- 5420930220
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Solenoid Valves - 840 Series
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately
200 l/min flow rate
DIN Plug connectors sold separately
Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |