- RS Stock No.:
- 203-8991
- Mfr. Part No.:
- VACF-B-K1-1-5-EX4-M
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$398.80
(exc. GST)
$438.68
(inc. GST)
Units | Per unit |
1 + | $398.80 |
- RS Stock No.:
- 203-8991
- Mfr. Part No.:
- VACF-B-K1-1-5-EX4-M
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's fine filter cartridge used for micro filter LFMB which size is 12 and 1 μm grade filtration.
Product weight 395 g
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |