- RS Stock No.:
- 203-9006
- Mfr. Part No.:
- VACF-B-K1-1A-1-EX4-M
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$292.18
(exc. GST)
$321.40
(inc. GST)
Units | Per unit |
1 + | $292.18 |
- RS Stock No.:
- 203-9006
- Mfr. Part No.:
- VACF-B-K1-1A-1-EX4-M
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's solenoid coil use with pneumatic application. They have been designed to operate in aggressive conditions and fluctuating temperature. Its holding power is 2.7VA with 100% of duty cycle which has 48V DC operating voltage. It used type B connec
Ambient temperature -20 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Related links
- Burkert Solenoid Valve 1-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve 5-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 2-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve Cable Plug for use with 2518 Solenoid Valve
- Burkert Solenoid Valve Covering Plate for use with 6014 Solenoid Valve
- Festo 24 V dc Solenoid Valve Coil
- Festo 230 V ac Solenoid Valve Coil
- Festo 110 V ac Solenoid Valve Coil