- RS Stock No.:
- 270-9562
- Mfr. Part No.:
- 7000-18021-6160300
- Brand:
- Murrelektronik Limited
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.81
(exc. GST)
$25.09
(inc. GST)
Units | Per unit |
1 + | $22.81 |
- RS Stock No.:
- 270-9562
- Mfr. Part No.:
- 7000-18021-6160300
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Murrelektronik Limited MSUD LED and suppression form A (18 mm) valve plug with cable has a black plastic housing and PUR jacket material. Its plastic housing provides good resistance against chemicals and oils.
Bridged PE
IP67 protection
24 V operating voltage
IP67 protection
24 V operating voltage
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Plug |
Supply Voltage | 24 V ac |
For Use With | MSUD VALVE |
Series | MSUD |
Related links
- Burkert Solenoid Valve 2-Way Manifold for use with 6014 Solenoid Valve
- Murrelektronik Limited Connector Wrench for M12 Connectors
- Murrelektronik Limited for use with Flange Connector
- Murrelektronik Limited Straight Male 5 way M12 to Unterminated...
- Murrelektronik Limited Right Angle Female 3 way M8 to Unterminated...
- Murrelektronik Limited Straight Female 4 way M12 to Unterminated...
- Murrelektronik Limited 3P+E DIN 43650 A 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 with Indicator Light, 24 V...