- RS Stock No.:
- 270-9520
- Mfr. Part No.:
- 7000-11021-6160500
- Brand:
- Murrelektronik Limited
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.33
(exc. GST)
$32.26
(inc. GST)
Units | Per unit |
1 + | $29.33 |
- RS Stock No.:
- 270-9520
- Mfr. Part No.:
- 7000-11021-6160500
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Murrelektronik Limited MSUD LED and suppression form BI (11 mm) valve plug with cable has a black plastic housing and PVC jacket. Its plastic housing provides good resistance against chemicals and oils.
Yellow LED display
IP67 protection
24 V operating voltage
IP67 protection
24 V operating voltage
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Plug |
Supply Voltage | 24 V ac |
For Use With | MSUD VALVE |
Series | MSUD |
Related links
- Burkert Solenoid Valve 1-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve 5-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 2-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve Cable Plug for use with 2518 Solenoid Valve
- Burkert Solenoid Valve Covering Plate for use with 6014 Solenoid Valve
- Murrelektronik Limited DIN 43650 Connector
- Sifam Tinsley Analogue Panel Ammeter 1mA DC ±1.5 %
- Burkert Solenoid Valve AS-Interface Cable Plug for use with 6213...