Recently searched

    Siemens 3SE5 Series Solenoid Interlock Switch, Power to Lock, 24V dc, Actuator Included

    Bulk discount available

    Subtotal (1 unit)**

    $1,122.65

    (exc. GST)

    $1,234.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2$1,122.65
    3 - 4$1,077.76
    5 +$1,032.87

    **price indicative

    RS Stock No.:
    763-7075
    Mfr. Part No.:
    3SE5312-0SG11
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power to Lock / Unlock

    Power to Lock

    Supply Voltage

    24V dc

    Series

    3SE5

    Actuator Included

    Yes

    Range

    SIRIUS

    Safety Contacts

    2NC

    Conduit Entry

    M20

    Auxiliary Contacts

    1NO

    Housing Material

    Metal

    IP Rating

    IP66, IP67

    Width

    43.8mm

    Length

    54mm

    Maximum DC Voltage

    24V

    Standards Met

    CE Certified

    Depth

    184.1mm

    Power Consumption

    3.5W

    Related links