- RS Stock No.:
- 742-0713
- Mfr. Part No.:
- AZM 170-11ZRKA 230 VAC
- Brand:
- Schmersal
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$637.38
(exc. GST)
$701.12
(inc. GST)
Units | Per unit |
1 + | $637.38 |
- RS Stock No.:
- 742-0713
- Mfr. Part No.:
- AZM 170-11ZRKA 230 VAC
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal AZM170 Solenoid Interlock Switches
The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.
Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
Note
Actuator not supplied.
Standards
EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19
Approvals
BG, USA/CAN, CCC
Schmersal Solenoid Interlock Switch, 230V AC, Power-to-Lock - AZM 170 Series - AZM 170-11ZRKA 230 VAC
Protect your operators from dangerous machine processes with this solenoid interlock switch from Schmersal. Its electromagnetic locking mechanism prevents your machine guards from accidentally opening during operation to minimise process disruption. The switch's NC safety contacts keep your guards locked in the event of a sudden power failure, preventing injuries from hardware that remains dangerous after deactivation. As it locks when energised, the switch activates alongside your machinery for enhanced efficiency.
Features & Benefits
IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
Strong clamping force of 1000N to ensure guards and gates remain locked during machine operation
IDC termination method for quick and simple electrical connections
Compact dimensions of 30 (length) x 90 (width) x 84mm (height) to minimise bulk in your setup
Strong clamping force of 1000N to ensure guards and gates remain locked during machine operation
IDC termination method for quick and simple electrical connections
Compact dimensions of 30 (length) x 90 (width) x 84mm (height) to minimise bulk in your setup
Applications
Hazardous areas
Woodworking industry
Automated assembly lines
Woodworking industry
Automated assembly lines
Does this solenoid interlock switch come with an actuator?
This interlock switch doesn't come with an actuator, meaning you can install the type of actuator that's best suited to the demands of your application.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 230V ac |
Series | AZM 170 |
Actuator Included | No |
Safety Contacts | NC |
Conduit Entry | 1/2 in NPT |
Auxiliary Contacts | 1NO |
Housing Material | Plastic |
IP Rating | IP67 |
Depth | 84mm |
Standards Met | BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 |
Power Consumption | 10W |
Width | 90mm |
Length | 30mm |
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc
- Schmersal AZM 161 Series Solenoid Interlock Switch 110V ac
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 3NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc,...
- Schmersal AZM 200 Series Solenoid Interlock Switch 24V dc
- Schmersal Fully Flexible Actuator for Use with AZ 17 Safety Switch