Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
- RS Stock No.:
- 739-0571
- Distrelec Article No.:
- 304-23-678
- Mfr. Part No.:
- XCSLF2525312
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$510.73
(exc. GST)
$561.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.73 |
*price indicative
- RS Stock No.:
- 739-0571
- Distrelec Article No.:
- 304-23-678
- Mfr. Part No.:
- XCSLF2525312
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | XCS-LF | |
| Actuator Included | No | |
| Range | Preventa | |
| Actuator Type | Key | |
| Safety Contacts | NO/NC | |
| Conduit Entry | M20 | |
| Housing Material | Metal | |
| IP Rating | IP66, IP67 | |
| Length | 205mm | |
| Depth | 43.5mm | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series XCS-LF | ||
Actuator Included No | ||
Range Preventa | ||
Actuator Type Key | ||
Safety Contacts NO/NC | ||
Conduit Entry M20 | ||
Housing Material Metal | ||
IP Rating IP66, IP67 | ||
Length 205mm | ||
Depth 43.5mm | ||
Width 51mm | ||
- COO (Country of Origin):
- ID
Telemecanique XCSLF Metal Solenoid Interlock Safety Switch.
From Telemecanique Sensors this is the XCLF series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSLF solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
The Telemecanique Sensors XCSE series solenoid interlock switch has a power supply voltage rating of 24 V, and has NC / NO safety slow break contacts. The switch is made of Zamak housing material and is interlocking, locking and unlocking by solenoid.
Features and Benefits XCSLF2525312Telemecanique XCSLE Safety Switch.
- XCSLF Safety switch.
- XCS Range of safety switches.
- Rectangular slim design.
- Zamak head and body material.
- Key operated turret head.
- Contacts 1 NC + 1 NO (type).
- Solenoid Contacts 1 NC + 1 NO (slow break).
- 3 Cable entries tapped for M20 x 1.5.
- Cable outer diameter 7 – 13 mm.
- 2 Poles.
- Locking With interlocking, locking by solenoid.
- Spring Terminal clamping.
- (Us) Rated supply voltage 24 V.
- 1 LED, orange actuator withdrawn, 1 LED, green actuator inserted and locked.
- Circuit voltage 24 V.
- NC contact positive opening.
- AC/DC supply voltage.
- Mechanical life 1000000 cycles.
- Weight 1.1 Kg.
- Operating temperature is between -25°C and 60°C
Safety Level.
- Can reach category 4 with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. Can reach PL = e with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. Can reach SIL 3 conforming to EN/IEC 61508.
Certificates.
- TÜV, CSA, UL.
Standards.
- UL 508, EN/IEC 60204-1, EN 1088/ISO 14119, EN/ISO 13849-1, EN/IEC 62061, EN/IEC 60947-5-1, CSA C22.2 No 1.
Note
Actuators not included, must be ordered separately.
Related links
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V ac/dc
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 120V ac/dc
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V ac/dc, Actuator Included
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch 24V ac/dc