Omron D4SL-N Series Safety Interlock Switch, Power to Lock, 24V dc, 2NC/NO + 2NC/NO
- RS Stock No.:
- 265-5002
- Mfr. Part No.:
- D4SL-N4NFG-D
- Brand:
- Omron
Subtotal (1 unit)**
$471.35
(exc. GST)
$518.49
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $471.35 |
**price indicative
- RS Stock No.:
- 265-5002
- Mfr. Part No.:
- D4SL-N4NFG-D
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power to Lock / Unlock | Power to Lock | |
Supply Voltage | 24V dc | |
Series | D4SL-N | |
Actuator Included | No | |
Range | D4SL | |
Normal State Configuration | 2NC/NO + 2NC/NO | |
Select all | ||
---|---|---|
Brand Omron | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V dc | ||
Series D4SL-N | ||
Actuator Included No | ||
Range D4SL | ||
Normal State Configuration 2NC/NO + 2NC/NO | ||
Related links
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/NO + 2NC/NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/NO + 2NC/NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 2NC/1NO + 2NC
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 1NC/1NO
- Omron D4SL-N Series Safety Interlock Switch 24V dc, 3NC + 3NC
- Omron D4SL-N Series Solenoid Interlock Switch 24V dc, 2NC/NO + 2NC/NO