Recently searched

    Bernstein AG SLK Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

    Subtotal (1 unit)**

    $575.77

    (exc. GST)

    $633.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$575.77

    **price indicative

    RS Stock No.:
    136-3177
    Mfr. Part No.:
    6018169054
    Brand:
    Bernstein AG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bernstein AG

    Power to Lock / Unlock

    Power to Unlock

    Supply Voltage

    24V ac/dc

    Series

    SLK

    Actuator Included

    No

    Safety Contacts

    2NC

    Conduit Entry

    M20

    Auxiliary Contacts

    2NC

    Housing Material

    Plastic

    IP Rating

    IP67

    Maximum AC Voltage

    24V

    Pole Configuration

    4P

    Power Consumption

    4.4VA

    Length

    42.5mm

    Width

    51mm

    Depth

    184mm

    Standards Met

    IEC/EN 60529, UL 94 V-0

    Maximum DC Voltage

    24V

    Related links