- RS Stock No.:
- 680-3473
- Mfr. Part No.:
- FX-838 Aus/NZ
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 680-3473
- Mfr. Part No.:
- FX-838 Aus/NZ
- Brand:
- Hakko
Legislation and Compliance
Product Details
FX-838 Soldering Station
A high power soldering station suitable for a wide variety of applications including multilayer boards, heatsinks, screening-boxes and micro-soldering.
The station features a temperature preset mode allowing recall of three frequently used temperatures (user presetable) at the push of a button
The station features a temperature preset mode allowing recall of three frequently used temperatures (user presetable) at the push of a button
150W handpiece offers great thermal recovery
Temperature preset mode saves time and effort
Capable of operating at up to 500°C
Auto sleep function and Auto power shut-off function
ESD safe
Iron uses T20 series cartridge style tips (not included)
Temperature preset mode saves time and effort
Capable of operating at up to 500°C
Auto sleep function and Auto power shut-off function
ESD safe
Iron uses T20 series cartridge style tips (not included)
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
FX-8301 iron, FH-200-02 holder, control card, 599B-01 cleaning wire and pot, sponge, heat resisting pad, power and interconnect lead.
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Model Number | FX-838 |
Plug Type | Type I - Australian plug |
Tasks Supported | Soldering |
Wattage | 158W |
Input Voltage | 27V |
Soldering Tip Temperature | 500°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |