Metcal SxP 3.5 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- RS Stock No.:
- 762-1496
- Mfr. Part No.:
- SCP-CH35
- Brand:
- Metcal
1 / 2
Subtotal (1 unit)**
$38.91
(exc. GST)
$42.80
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $38.91 |
**price indicative
- RS Stock No.:
- 762-1496
- Mfr. Part No.:
- SCP-CH35
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | SxP | |
Tip Shape | Chisel | |
For Use With | MFR-H1-SC2 | |
Tip Size | 3.5 mm | |
Tip Series | SCP | |
Tip Angle | 30° | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number SxP | ||
Tip Shape Chisel | ||
For Use With MFR-H1-SC2 | ||
Tip Size 3.5 mm | ||
Tip Series SCP | ||
Tip Angle 30° | ||
Related links
- Metcal SxP 3.5 mm Hoof Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 5 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2.5 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 0.4 mm Conical Soldering Iron Tip for use with MFR-H1-SC2